
This 2-contact relay from Tempatron features a silver-cadmium contact material and a panel, plug-in mount. It has a maximum current rating of 10A and operates within a temperature range of -10°C to 60°C. The relay is designed for use with an operating supply voltage of 110V.
Tempatron FBDC20SLP20SLP110VAC technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 106mm |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 110V |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.