This relay from Tempatron features a silver contact material and a plug-in mount. It has a maximum operating temperature range of -10°C to 60°C and can handle a maximum current rating of 3A. The relay measures 28.2mm in length, 21.8mm in width, and 68.5mm in depth.
Tempatron MT4L60S110VAC technical specifications.
| Contact Material | Silver |
| Depth | 68.5mm |
| Length | 28.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Number of Contacts | 4 |
| Operating Supply Voltage | 110V |
| Width | 21.8mm |
| RoHS | Compliant |
No datasheet is available for this part.