PID CONTROLLER, 1/4DIN, LV RELAY; Approval category: Conforms to CE generic standards EN50081-1 and EN50082-1 for emc...
Tempatron PID330ML-0000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP65 |
| Series | PID330 |
| Weight | 270g |
| RoHS | Compliant |
No datasheet is available for this part.