Probe, Ptc, Ip65, 40 Mm, 6 Mm Rohs Compliant: Yes
Tempatron PTC0150000 technical specifications.
| Length | 40mm |
| Material | Stainless Steel |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Yes |
| Resistance | 1kR |
| Response Time | 15s |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.