Temperature Controller, K, T/c
Tempatron TC4810-01 technical specifications.
| Accuracy | 2% |
| Contact Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.