Sign in to ask questions about the Tempatron TC4810-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tempatron TC4810-51 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tempatron TC4810-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
