Tempatron TC4810-52 technical specifications.
| Accuracy | 2% |
| Contact Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Width | 48m |
| RoHS | Compliant |
No datasheet is available for this part.