Speed Monitoring Relay with SP-NO/NC Contacts, 24 V ac/dc
Checking distributor stock and pricing after the page loads.
| Height | 48mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Width | 48mm |
| RoHS | Compliant |