Speed Monitoring Relay with SP-NO/NC Contacts, 24 V ac/dc
Tempatron TR4801-03-24VAC/DC technical specifications.
| Height | 48mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.