Sign in to ask questions about the Tempatron UDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tempatron UDT technical specifications.
| Coil Voltage (AC) | 264V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Depth | 89.5mm |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Panel, Plug-In |
| Number of Contacts | 1 |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron UDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
