LIPO BATTERY PACK 7.4V 900MAH 25C BLADE
Tenergy 31134 technical specifications.
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Weight | 0.12lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Tenergy 31134 to view detailed technical specifications.
No datasheet is available for this part.