LIPO BATTERY PACK 11.1V 1350 20C
Tenergy 31242 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | TFE |
| Gender | Male |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 7.25inch |
| Packaging | Bulk |
| Weight | 0.27lb |
| Width | 4.25inch |
| RoHS | Compliant |
No datasheet is available for this part.