
TWEEZER, SOLDER/DESOLDER, 110V, 40W; Accessory Type:Tweezer; For Use With:SMD Soldering/Desoldering Rework Stations
Tenma 21-8230 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.75inch |
| Length | 9inch |
| Weight | 0.6lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Tenma 21-8230 to view detailed technical specifications.
No datasheet is available for this part.