
DESOLDERING TIP, 2INCH; For Use With:Tenma 21-8240 Desoldering Iron; Tip / Nozzle Style:-; Tip / Nozzle Width:1; Tip / Nozzle Length:2
Checking distributor stock and pricing after the page loads.
| Height | 1inch |
| Length | 2inch |
| Weight | 0.12lb |
| Width | 1inch |
| RoHS | Compliant |
