TIP, SOLDERING; Tip / Nozzle Width:-; Tip / Nozzle Style:Screwdriver; For Use With:Tenma 21-9350 & 21-9355 Soldering Stations
Tenma 21-9374 technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Tenma 21-9374 to view detailed technical specifications.
No datasheet is available for this part.