TIP, SOLDERING, SCREWDRIVER, 1.6MM; Tip / Nozzle Width:1.6mm; Tip / Nozzle Style:Screwdriver; For Use With:Tenma 21-9360 Soldering Station
Tenma 21-9385 technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Weight | 0.1lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Tenma 21-9385 to view detailed technical specifications.
No datasheet is available for this part.