Sign in to ask questions about the Tenma 2289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 2289 technical specifications.
| Contact Material | Brass |
| Current Rating | 36A |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.