Sign in to ask questions about the Tenma 2301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 2301 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
