
BINDING POST, 36A, M6, TURRET, BLACK; Product Range:-; Current Rating:36A; Voltage Rating:500V; Contact Plating:Nickel Plated Contacts; Contact Material:Brass; Connector Colour:Black; Connector Mounting:Panel Mount; Colour:Black ;RoHS Compliant: Yes
Sign in to ask questions about the Tenma 2303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 2303 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Height | 89mm |
| Length | 360mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 9V |
| Termination | Turret |
| Voltage Rating | 500V |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
