This female solder lug connector features a brass contact material with nickel plating, and is made from lead-free ABS insulation material. It has a current rating of 36A and a voltage rating of 500V, with a DC rated voltage of 5kV. The connector is terminated with solder and has a black and red color scheme.
Sign in to ask questions about the Tenma 2305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 2305 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Female |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Tenma 2305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.