Tenma 72-2061 technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Weight | 0.018lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.