Tenma 72-2545 technical specifications.
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-2545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.