SIGNAL GENERATOR; Signal Generator Type:Sweep Function; Bandwidth:2MHz; Signal Generator Modulation:AM; Supply Voltage Min:-; Supply Voltage Max:10V; External Height:2.75; External Width:10.25; External Depth:8.25; Plug Type:- ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Tenma 72-5010CALD technical specifications.
| Bandwidth | 2MHz |
| Height | 2.75inch |
| Max Supply Voltage | 10V |
| Reach SVHC Compliant | Unknown |
| Width | 10.25inch |
| RoHS | Not Compliant |