Tenma 72-6411 technical specifications.
| Height | 0.125inch |
| Length | 3.5inch |
| Weight | 0.0052lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-6411 to view detailed technical specifications.
No datasheet is available for this part.