POWER SUPPLY, BENCH, 60V, 420W; Power Supply Output Type:Adjustable; No. of Outputs:2; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:20A; Power Rating:420W; Supply Voltage Min:110VAC ;RoHS Compliant: NA
Sign in to ask questions about the Tenma 72-7570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 72-7570 technical specifications.
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
