FUNCTION GENERATOR FREQ/PULSE 15MHZ; Signal Generator Type:Function; Bandwidth:15MHz; Signal Generator Modulation:AM, FM; Supply Voltage Min:110V; Supply Voltage Max:240V; External Height:71mm; External Width:261mm; Plug Type:- ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Tenma 72-7650CALD technical specifications.
| Bandwidth | 15MHz |
| Height | 71mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Width | 261mm |
| RoHS | Not Compliant |