
POWER SUPPLY, DC REGULATED, 31.5V, 10A; Power Supply Output Type:Adjustable, Fixed; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:10A; Power Rating:-; Plug Type:-
Sign in to ask questions about the Tenma 72-7660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 72-7660 technical specifications.
| Height | 7.5inch |
| Length | 17.5inch |
| Max Output Current | 10A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 132V |
| Min Supply Voltage | 108V |
| Number of Outputs | 3 |
| Output Current | 0pA |
| Output Voltage | 30V |
| Weight | 22lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
