POWER SUPPLY, BENCH, 60V; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:6A; Power Rating:-; Supply Voltage Min:115VAC; Plug Type:- ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Tenma 72-7705CALD technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Tenma 72-7705CALD Datasheet
Download the complete datasheet for Tenma 72-7705CALD to view detailed technical specifications.