Test Lead With Light; Test Connector Type A: -; Test Connector Type B: -; Voltage Rating: 1Kv; Current Rating: -;...
Tenma 72-7775 technical specifications.
| Color | Red |
| Lead Length | 36inch |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.