Tenma 72-9170 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Height | 2.25inch |
| Lead Free | Lead Free |
| Length | 5.75inch |
| Reach SVHC Compliant | Yes |
| Weight | 0.4lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.