
CABLE TESTER, DISPLAY PORT MINI; Tester Type:Network Cable Tester; Resistance:-; External Height:0.827; External Width:1.772; External Depth:1.851; Product Range:-
Tenma 72-9235 technical specifications.
| Height | 1.25inch |
| Length | 5.5inch |
| Mount | Cable |
| Weight | 0.3lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.