Tip, Soldering, Conical, 0.2Mm; Tip / Nozzle Width: 0.2Mm; Tip / Nozzle Style: conical; For Use With: tenma 21-10115,...
Tenma 900M-T-LB technical specifications.
| Height | 0.5inch |
| Length | 2inch |
| Weight | 0.12lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.