ALLIGATOR CLIP; Connector Type: Alligator Clip; Insulator Color: Black; Color: Black; Termination Method: (Not...
Tenma SPC12022 technical specifications.
| Color | Black |
| Insulation Color | Black |
| Mount | Clip |
| RoHS | Compliant |
No datasheet is available for this part.