Cable Assembly UL 1015 0.914m 18AWG Alligator Clip to Alligator Clip
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Insulation Color | Red |
| Lead Length | 3foot |
| Length | 3foot |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |