This contact features a nickel-plated body with a nickel plating, a brass body material, and a green insulation color. It has a length of 25.4mm and a body length of 1inch. The contact is designed for standard mount applications.
Checking distributor stock and pricing after the page loads.
Tenma SPC15132 technical specifications.
| Body Length | 1inch |
| Body Material | Brass |
| Color | Green |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Insulation Color | Green |
| Length | 25.4mm |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.