
4.6m Red, White PET Barrier & Stanchion Tape Cassette for use with Tensabarrier Series
Tensator 897W-33-33-D3-A technical specifications.
| Color | White, Red |
| Material | PET |
| RoHS | Not Compliant |
Download the complete datasheet for Tensator 897W-33-33-D3-A to view detailed technical specifications.
No datasheet is available for this part.
