Cable assembly features a 48V, 8.5A rating, engineered for reliable power transmission. Measuring 1830 mm (6.0 ft), it terminates with a 5.5 x 2.1 x 12 mm DC plug at one end, oriented at 180°, and a 10 mm stripped and tinned end on the other. The unshielded, 2-conductor, 18 AWG flat wire utilizes a PVC jacket, maintaining a 4.4 mm outer diameter and a 13.2 mm bend radius. Designed for operation up to 80°C, it adheres to UL style 2468 standards. The unit has a total weight of 48.80 g.
TENSILITY INTERNATIONAL CORP 10-01776 technical specifications.
| Cable Length | 1830mm |
| Cable Length | 6.0ft |
| Connector 1 | 5.5 x 2.1 x 12 mm DC plug (50-00024), 180° orientation |
| Connector 2 | Stripped and tinned (10 mm) |
| Wire Gauge | 18 AWG |
| Current Rating | 8.5A |
| Voltage Rating | 48V |
| Operating Temperature | 80°C |
| Conductors | 2 |
| Cable Style | Flat |
| Shielding | Unshielded |
| Jacket Material | PVC |
| Wire Outer Diameter | 4.4mm |
| Bend Radius | 13.2mm |
| Wire Part Number | 30-00415 |
| Unit Weight | 48.80g |
| Ul Style | 2468 |
No datasheet is available for this part.