
2-meter shielded DC power cable assembly featuring a 2-position barrel plug. Constructed with 18 AWG round wire, this cable is designed for reliable power transmission. The shielded design minimizes electromagnetic interference for clean signal integrity.
Sign in to ask questions about the Tensility 10-00119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tensility 10-00119 technical specifications.
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tensility 10-00119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
