A 1.83 meter (6 foot) shielded cable assembly featuring a USB 2.0 A male connector on one end and a stripped, tinned pig-tail on the other. The cable uses 24 AWG conductors for power and data, rated for 30V and 80°C operations. The outer jacket is made of black PVC with an outer diameter of 4.4 mm. It features a drain wire and braid shielding for EMI protection.
Tensility 10-01778 technical specifications.
| Length | 1830mm |
| Connector A | USB A 2.0 Male |
| Connector B | Stripped and Tinned |
| Wire Gauge | 24AWG |
| Voltage Rating | 30V |
| Temperature Rating | 80°C |
| Jacket Material | PVC |
| Shielding | Braid and Foil |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.