A 1830 mm (6 ft) power cable assembly featuring a 5.5 mm outer diameter by 2.5 mm inner diameter DC plug to stripped and tinned ends. It utilizes 24 AWG wire with a black PVC jacket and is rated for 48 V and 4.5 A. The cable is unshielded with a round style and features a 180-degree connector orientation.
Checking distributor stock and pricing after the page loads.
| Connector Type | DC Plug, 5.5 x 2.5 x 12 mm |
| Length | 1830mm |
| Wire Gauge | 24AWG |
| Voltage Rating | 48V |
| Current Rating | 4.5A |
| Operating Temperature | -20 to 80°C |
| Jacket Material | PVC |
| Conductor Count | 2 |
| Outer Diameter (Wire) | 4.0mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Style | 2464 |