This DC power cable assembly consists of a 5.5 x 2.1 mm DC plug and a 5.5 x 2.1 mm DC jack. It uses 18 AWG wire (UL2464) rated for 300V and 80°C, with an assembly electrical rating of 7A and 12VDC. The cable is round with a black PVC jacket and measures approximately 1.83 meters in length.
Tensility 10-02229 technical specifications.
| Connector A | 5.5 x 2.1 mm DC Plug (Male) |
| Connector B | 5.5 x 2.1 mm DC Jack (Female) |
| Length | 1.83m |
| Wire Gauge | 18AWG |
| Current Rating | 7A |
| Voltage Rating (Assembly) | 12VDC |
| Voltage Rating (Wire) | 300V |
| Jacket Material | PVC |
| Color | Black |
| Operating Temperature | 80°C |
| Style | Round |
| RoHS | Compliant |
| REACH | Unaffected |
No datasheet is available for this part.