A 915 mm (3 feet) DC power cable assembly featuring a 2.1 mm ID x 5.5 mm OD x 24.5 mm DC jack to stripped and tinned ends. Constructed with 18 AWG wire and a black PVC jacket, rated for 48 V and 8.5 A.
Checking distributor stock and pricing after the page loads.
| Connector Type | DC Jack |
| Center Pin Diameter | 2.1mm |
| Outer Diameter | 5.5mm |
| Length | 915mm |
| Wire Gauge | 18AWG |
| Voltage Rating | 48V |
| Current Rating | 8.5A |
| Jacket Material | PVC |
| Number of Conductors | 2 |
| Color | Black |
| RoHS | Compliant |
| REACH | No SVHC |