Cable Assembly DC Power 1.83m DC Power Jack 2POS F 18AWG
Tensility 10-02325 technical specifications.
| Connector Type A | DC Power Jack |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 300VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.