DC power cable assembly featuring a 2-position DC power plug with a PL gender. This assembly utilizes 16 AWG wire with a durable Polyvinyl Chloride jacket, extending to a length of 6.1 meters. Designed for reliable power transmission, it operates effectively up to a maximum temperature of 80 °C.
Tensility 10-02378 technical specifications.
| Connector Type A | DC Power Plug |
| Gender | PL |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.