A 1830 mm power cable assembly featuring a 90-degree 5.5x2.5 mm DC barrel plug on one end and stripped/tinned leads on the other. It is constructed with 18 AWG flat wire, rated for 48 V and 8 A, and can operate in temperatures up to 105°C.
Tensility 10-02398 technical specifications.
| Length | 1830mm |
| Voltage Rating | 48V |
| Current Rating | 8.0A |
| Wire Gauge | 18AWG |
| Connector A Outer Diameter | 5.5mm |
| Connector A Center Pin Diameter | 2.5mm |
| Operating Temperature | 105°C |
| Jacket Material | PVC |
| Shielding | Unshielded |
| RoHS | Compliant |
| Ul Style | 2651 |
No datasheet is available for this part.