DC power cable assembly featuring a 5.5 mm outer diameter by 2.5 mm inner diameter 90-degree right-angle plug. The cable is 1830 mm in length, constructed with 18 AWG red and black 30-00795 wire, and rated for 105°C and 48V. The second end is stripped and tinned for direct connection.
Checking distributor stock and pricing after the page loads.
| Length | 1830mm |
| Connector Outer Diameter | 5.5mm |
| Connector Inner Diameter | 2.5mm |
| Current Rating | 7.0A |
| Voltage Rating | 48V |
| Wire Gauge | 18AWG |
| Operating Temperature | -25 to 105°C |
| Connector Orientation | 90degrees |
| RoHS | Compliant |
| REACH | Compliant |