A 1-meter USB 2.0 cable assembly featuring a male USB A connector to a male Micro-USB B connector. The assembly utilizes 28 AWG wire with a black PVC jacket and is designed for power and data transfer applications.
Tensility 10-02727 technical specifications.
| Length | 1000mm |
| Connector A | USB A Male |
| Connector B | Micro USB B Male |
| Wire Gauge | 28AWG |
| Color | Black |
| Jacket Material | PVC |
| Voltage Rating | 30V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Tensility 10-02727 to view detailed technical specifications.
No datasheet is available for this part.