Cable Assembly DC Power 0.45m DC Power Jack to 3DC Power Plug 2 to (2/2/2)POS F-M/M/M 24AWG
Tensility 10-02750 technical specifications.
| Connector Type A | DC Power Jack |
| Connector Type B | 3DC Power Plug |
| Gender | F-M/M/M |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Max Operating Temperature | 80°C |
| Max Current Rating | 76A |
| Max Voltage Rating | 300VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.