Cable Assembly DC Power 0.915m DC Power Plug 2POS PL Crimp 22AWG
Tensility 10-02940 technical specifications.
| Connector Type A | DC Power Plug |
| Gender | PL |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Max Voltage Rating | 300VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.