Cable Assembly DC Power 0.915m 5.5mm/2.1mm Jack 2POS F Crimp 24AWG
Tensility 10-02952 technical specifications.
| Connector Type A | 5.5mm/2.1mm Jack |
| Gender | F |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 7A |
| Max Voltage Rating | 20VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.